LM75BIM-5+ vs ADT7301ART-REEL feature comparison

LM75BIM-5+ Maxim Integrated Products

Buy Now Datasheet

ADT7301ART-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 4 Cel
Body Breadth 3.9 mm 1.6 mm
Body Height 1.55 mm 1.15 mm
Body Length or Diameter 4.9 mm 2.9 mm
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 9 13
Number of Terminals 8 6
Operating Current-Max 0.006 mA 2.2 mA
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -40 °C
Output Interface Type 2-WIRE INTERFACE 4-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.25 TSOP6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 2.7 V
Surface Mount YES YES
Technology CMOS
Terminal Finish MATTE TIN TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Package Description TSOP6,.11,37
Housing PLASTIC
Temperature Coefficient NEGATIVE/POSITIVE ppm/°C

Compare LM75BIM-5+ with alternatives

Compare ADT7301ART-REEL with alternatives