ADT7301ART-REEL vs ADT7301ART-500RL7 feature comparison

ADT7301ART-REEL Analog Devices Inc

Buy Now Datasheet

ADT7301ART-500RL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description TSOP6,.11,37 TSOP6,.11,37
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 4 Cel 4 Cel
Body Breadth 1.6 mm 1.6 mm
Body Height 1.15 mm 1.15 mm
Body Length or Diameter 2.9 mm 2.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 13 13
Number of Terminals 6 6
Operating Current-Max 2.2 mA 2.2 mA
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 4-WIRE INTERFACE 4-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Temperature Coefficient NEGATIVE/POSITIVE ppm/°C NEGATIVE/POSITIVE ppm/°C
Terminal Finish TIN LEAD Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare ADT7301ART-REEL with alternatives

Compare ADT7301ART-500RL7 with alternatives