LM74CIBPX-5
vs
TC77-3.3MCTTR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
BGA5,2X3,20
|
PLASTIC, SOT-23, 5 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Accuracy-Max (Cel) |
3 Cel
|
3 Cel
|
Body Breadth |
1.56 mm
|
1.63 mm
|
Body Height |
0.9 mm
|
1.1 mm
|
Body Length or Diameter |
1.61 mm
|
2.95 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
13
|
13
|
Number of Terminals |
5
|
5
|
Operating Current-Max |
0.52 mA
|
0.4 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Interface Type |
3-WIRE INTERFACE
|
3-WIRE INTERFACE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC
|
Package Equivalence Code |
BGA5,2X3,20
|
TSOP5/6,.11,37
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
MATTE TIN
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOT-23
|
Pin Count |
|
5
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
55 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Output Voltage-Max |
|
2.4 V
|
Output Voltage-Min |
|
0.4 V
|
Screening Level |
|
TS 16949
|
|
|
|
Compare LM74CIBPX-5 with alternatives
Compare TC77-3.3MCTTR with alternatives