LM74CIBPX-3/NOPB vs AD7816AR-REEL7 feature comparison

LM74CIBPX-3/NOPB Texas Instruments

Buy Now Datasheet

AD7816AR-REEL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ANALOG DEVICES INC
Reach Compliance Code compliant not_compliant
Accuracy-Max (Cel) 3 Cel 2 Cel
Body Breadth 1.56 mm 3.9 mm
Body Height 0.9 mm 1.55 mm
Body Length or Diameter 1.61 mm 4.9 mm
Housing PLASTIC PLASTIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 13 10
Number of Terminals 5 8
Operating Current-Max 0.52 mA 2 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Interface Type 3-WIRE INTERFACE 3-WIRE INTERFACE
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 2.65 V 2.7 V
Surface Mount YES YES
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description SOIC-8
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOP8,.25
Terminal Finish Tin/Lead (Sn85Pb15)

Compare LM74CIBPX-3/NOPB with alternatives

Compare AD7816AR-REEL7 with alternatives