LM74CIBPX-3/NOPB vs LM74CIBP-5/NOPB feature comparison

LM74CIBPX-3/NOPB Texas Instruments

Buy Now Datasheet

LM74CIBP-5/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 1.56 mm 1.56 mm
Body Height 0.9 mm 0.9 mm
Body Length or Diameter 1.61 mm 1.61 mm
Housing PLASTIC PLASTIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 13 13
Number of Terminals 5 5
Operating Current-Max 0.52 mA 0.52 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 3-WIRE INTERFACE 3-WIRE INTERFACE
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 2.65 V 4.5 V
Surface Mount YES YES
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare LM74CIBPX-3/NOPB with alternatives

Compare LM74CIBP-5/NOPB with alternatives