LM7372MR vs 5962-8963501PX feature comparison

LM7372MR Rochester Electronics LLC

Buy Now Datasheet

5962-8963501PX Renesas Electronics Corporation

Buy Now
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RENESAS ELECTRONICS CORP
Part Package Code SOIC
Package Description PLASTIC, SOP-8 DIP,
Pin Count 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 12 µA 0.2 µA
Common-mode Reject Ratio-Nom 90 dB
Input Offset Voltage-Max 10000 µV 3000 µV
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e0
Length 4.93 mm
Moisture Sensitivity Level 3
Neg Supply Voltage Limit-Max -18 V -20 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code LSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE IN-LINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.68 mm
Slew Rate-Nom 700 V/us
Supply Voltage Limit-Max 18 V 20 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 100000 10000
Width 3.94 mm
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8542.33.00.01
Common-mode Reject Ratio-Min 80 dB
Micropower NO
Qualification Status Not Qualified
Slew Rate-Min 6 V/us
Supply Current-Max 6 mA
Voltage Gain-Min 100000

Compare LM7372MR with alternatives

Compare 5962-8963501PX with alternatives