LM7301IMX
vs
KM4112IT5
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
SOT-23
Package Description
SOIC-8
LSSOP, TSOP5/6,.11,37
Pin Count
8
5
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.25 µA
0.25 µA
Bias Current-Max (IIB) @25C
0.3 µA
0.25 µA
Common-mode Reject Ratio-Nom
82 dB
95 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
8000 µV
5000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G5
JESD-609 Code
e0
e0
Length
4.9 mm
2.95 mm
Low-Bias
NO
NO
Low-Offset
NO
NO
Micropower
NO
YES
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Equivalence Code
SOP8,.25
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
235
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.753 mm
1.45 mm
Slew Rate-Nom
1.25 V/us
7 V/us
Supply Current-Max
1.35 mA
0.1 mA
Supply Voltage Limit-Max
35 V
6 V
Supply Voltage-Nom (Vsup)
2.2 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
4000
3500
Voltage Gain-Min
6500
1800
Wideband
NO
NO
Width
3.899 mm
1.625 mm
Base Number Matches
2
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Compare LM7301IMX with alternatives
Compare KM4112IT5 with alternatives