Part Details for LM7301IMX by National Semiconductor Corporation
Overview of LM7301IMX by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM7301IMX/NOPB | Texas Instruments | 4 MHz GBW, Rail-to-Rail Input-Output Operational Amplifier in TinyPak Package 8-SOIC -40 to 85 |
Price & Stock for LM7301IMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1120 |
|
$3.5096 / $7.0191 | Buy Now |
Part Details for LM7301IMX
LM7301IMX CAD Models
LM7301IMX Part Data Attributes
|
LM7301IMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7301IMX
National Semiconductor Corporation
IC OP-AMP, 8000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 235 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 1.25 V/us | |
Supply Current-Max | 1.35 mA | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 6500 | |
Wideband | NO | |
Width | 3.899 mm |
Alternate Parts for LM7301IMX
This table gives cross-reference parts and alternative options found for LM7301IMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7301IMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM7301IM/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 6000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | LM7301IMX vs LM7301IM/NOPB |
LM7301IMX/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 6000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | LM7301IMX vs LM7301IMX/NOPB |
LM7301IMX/NOPB | Rochester Electronics LLC | Check for Price | OP-AMP, 6000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, SO-8 | LM7301IMX vs LM7301IMX/NOPB |