LM723CN/NOPB
vs
VRE410AS
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
APEX MICROTECHNOLOGY INC
|
Package Description |
PLASTIC, DIP-14
|
SOF,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDIP-T14
|
|
JESD-609 Code |
e3
|
|
Length |
19.18 mm
|
17.78 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
SOF
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Seated Height-Max |
5.08 mm
|
4.59 mm
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
2.555 mm
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
7.62 mm
|
10.16 mm
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
ADDITIONAL -10 VOLT OUTPUT ALSO AVAILABLE
|
Analog IC - Other Type |
|
THREE TERMINAL VOLTAGE REFERENCE
|
Number of Outputs |
|
2
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
|
10.0016 V
|
Output Voltage-Min |
|
9.9984 V
|
Output Voltage-Nom |
|
10 V
|
Supply Voltage-Max (Vsup) |
|
22 V
|
Supply Voltage-Min (Vsup) |
|
13.5 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Temp Coef of Voltage-Max |
|
1 ppm/°C
|
Temperature Grade |
|
COMMERCIAL
|
Trim/Adjustable Output |
|
YES
|
|
|
|
Compare LM723CN/NOPB with alternatives
Compare VRE410AS with alternatives