LM70CILD-5 vs TC77-3.3MCTTR feature comparison

LM70CILD-5 Texas Instruments

Buy Now Datasheet

TC77-3.3MCTTR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Package Description SOLCC8,.11,20 PLASTIC, SOT-23, 5 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 3.5 Cel 3 Cel
Additional Feature SEATED HEIGHT-MAX
Body Breadth 3 mm 1.63 mm
Body Height 0.8 mm 1.1 mm
Body Length or Diameter 3 mm 2.95 mm
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 11 13
Number of Terminals 8 5
Operating Current-Max 0.49 mA 0.4 mA
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 3-WIRE INTERFACE 3-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC
Package Equivalence Code SOLCC8,.11,20 TSOP5/6,.11,37
Package Shape/Style SQUARE RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.65 V 2.7 V
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Part Package Code SOT-23
Pin Count 5
Factory Lead Time 55 Weeks
Samacsys Manufacturer Microchip
Housing PLASTIC
Output Voltage-Max 2.4 V
Output Voltage-Min 0.4 V
Screening Level TS 16949

Compare LM70CILD-5 with alternatives

Compare TC77-3.3MCTTR with alternatives