LM70CILD-5 vs TC77-3.3MCTTR feature comparison

LM70CILD-5 National Semiconductor Corporation

Buy Now Datasheet

TC77-3.3MCTTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, LLP-8 PLASTIC, SOT-23, 5 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 3.5 Cel 3 Cel
Body Breadth 3 mm 1.63 mm
Body Height 0.8 mm 1.1 mm
Body Length or Diameter 3 mm 2.95 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 11 13
Number of Terminals 8 5
Operating Current-Max 0.49 mA 0.4 mA
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 3-WIRE INTERFACE 3-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC
Package Equivalence Code SOLCC8,.11,20 TSOP5/6,.11,37
Package Shape/Style SQUARE RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 2.7 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 5
Factory Lead Time 55 Weeks
Samacsys Manufacturer Microchip
Output Voltage-Max 2.4 V
Output Voltage-Min 0.4 V
Screening Level TS 16949

Compare LM70CILD-5 with alternatives

Compare TC77-3.3MCTTR with alternatives