LM6317IN vs LMH6624J-QML feature comparison

LM6317IN Texas Instruments

Buy Now Datasheet

LMH6624J-QML Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 22 µA 20 µA
Bias Current-Max (IIB) @25C 12 µA
Common-mode Reject Ratio-Nom 80 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 1000 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Length 9.8171 mm
Low-Bias NO
Low-Offset NO YES
Micropower NO
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 1100 V/us 300 V/us
Supply Current-Max 7 mA 18 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn63Pb37)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 120000
Voltage Gain-Min 250 3980
Wideband YES YES
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V
Peak Reflow Temperature (Cel) 260
Screening Level MIL-PRF-38535
Time@Peak Reflow Temperature-Max (s) 40

Compare LM6317IN with alternatives

Compare LMH6624J-QML with alternatives