LM6317IN vs OPA644UB feature comparison

LM6317IN Texas Instruments

Buy Now Datasheet

OPA644UB Burr-Brown Corp

Buy Now Datasheet
No No
Obsolete Obsolete
NATIONAL SEMICONDUCTOR CORP BURR-BROWN CORP
DIP, DIP8,.3 SOP, SOP8,.25
unknown unknown
EAR99
8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK CURRENT-FEEDBACK
22 µA 20 µA
12 µA 20 µA
80 dB 65 dB
YES YES
7000 µV 3000 µV
R-PDIP-T8 R-PDSO-G8
e0 e0
9.8171 mm
NO
NO NO
NO
-5 V -5 V
1 1
8 8
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP SOP
DIP8,.3 SOP8,.25
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE
NO
NO
Not Qualified Not Qualified
5.08 mm
1100 V/us 2500 V/us
7 mA 26 mA
6 V 7 V
5 V 5 V
NO YES
BIPOLAR BIPOLAR
INDUSTRIAL INDUSTRIAL
TIN LEAD Tin/Lead (Sn/Pb)
THROUGH-HOLE GULL WING
2.54 mm 1.27 mm
DUAL DUAL
120000 500000
250
YES YES
7.62 mm
2 1
45 dB
-7 V

Compare LM6317IN with alternatives

Compare OPA644UB with alternatives