LM62435BPPQRJRRQ1
vs
LT8611IUDD#WPBF
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Package Description |
HVQCCN, LCC14(UNSPEC)
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2020-05-31
|
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Additional Feature |
PFM CONTROL ALSO POSSIBLE
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
36 V
|
|
Input Voltage-Min |
3 V
|
|
Input Voltage-Nom |
13.5 V
|
|
JESD-30 Code |
R-PQCC-N14
|
|
JESD-609 Code |
e3
|
|
Length |
4 mm
|
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
14
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
3.5 A
|
|
Output Voltage-Max |
34 V
|
|
Output Voltage-Min |
1 V
|
|
Output Voltage-Nom |
3.3 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HVQCCN
|
|
Package Equivalence Code |
LCC14(UNSPEC)
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1 mm
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
2200 kHz
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.5 mm
|
|
Base Number Matches |
1
|
1
|
Pin Count |
|
24
|
Manufacturer Package Code |
|
05-08-1833
|
|
|
|
Compare LM62435BPPQRJRRQ1 with alternatives
Compare LT8611IUDD#WPBF with alternatives