LM62435APPQRJRRQ1
vs
LT8611IUDD#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Package Description
HVQCCN, LCC14(UNSPEC)
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-05-31
Additional Feature
PFM CONTROL ALSO POSSIBLE
ALSO OPERATES IN PUSH-PULL MODE
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
42 V
Input Voltage-Min
3 V
3.4 V
Input Voltage-Nom
13.5 V
JESD-30 Code
R-PQCC-N14
R-PQCC-N24
JESD-609 Code
e3
e3
Length
4 mm
5 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
14
24
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.5 A
5.8 A
Output Voltage-Max
34 V
Output Voltage-Min
1 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC14(UNSPEC)
LCC24,.12X.2,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
Seated Height-Max
1 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2200 kHz
2150 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.5 mm
3 mm
Base Number Matches
1
2
Pin Count
24
Manufacturer Package Code
05-08-1833
Samacsys Manufacturer
Analog Devices
Output Voltage-Nom
3.4 V
Technology
BIPOLAR
Terminal Pitch
0.5 mm
Compare LM62435APPQRJRRQ1 with alternatives
Compare LT8611IUDD#TRPBF with alternatives