LM6221H vs LH0002H/883 feature comparison

LM6221H National Semiconductor Corporation

Buy Now Datasheet

LH0002H/883 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY BCY
Package Description , CAN8,.2 TO-99, CAN8,.2
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 7 µA 10 µA
Bandwidth (3dB)-Nom 50 MHz 30 MHz
Bias Current-Max (IIB) @25C 7 µA
Input Offset Voltage-Max 60000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -12 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 550 V/us
Slew Rate-Nom 1200 V/us 200 V/us
Supply Current-Max 20 mA 10 mA
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 12 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 3
Package Code TO-99
Screening Level 38535Q/M;38534H;883B

Compare LM6221H with alternatives

Compare LH0002H/883 with alternatives