LM6181IM-8
vs
LM6181IMX-8/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
0.150 INCH, PLASTIC, SOIC-8
0.150 INCH, PLASTIC, SOIC-8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Bandwidth-Nom
100000 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
Number of Functions
1
1
Number of Terminals
8
8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Part Package Code
SOIC
Pin Count
8
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
5 µA
Bias Current-Max (IIB) @25C
17.5 µA
Common-mode Reject Ratio-Nom
57 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3500 µV
Low-Offset
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SOP8,.25
Packing Method
TAPE AND REEL
Slew Rate-Min
375 V/us
Slew Rate-Nom
500 V/us
Supply Current-Max
10 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Temperature Grade
INDUSTRIAL
Unity Gain BW-Nom
100000
Compare LM6181IM-8 with alternatives
Compare LM6181IMX-8/NOPB with alternatives