Part Details for LM6181IM-8 by National Semiconductor Corporation
Overview of LM6181IM-8 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM6181IM-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ |
Part Details for LM6181IM-8
LM6181IM-8 CAD Models
LM6181IM-8 Part Data Attributes
|
LM6181IM-8
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM6181IM-8
National Semiconductor Corporation
IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 100000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM6181IM-8
This table gives cross-reference parts and alternative options found for LM6181IM-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6181IM-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6181AIM-8 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | LM6181IM-8 vs LM6181AIM-8 |
LM6181IMX-8 | IC OP-AMP, 3500 uV OFFSET-MAX, 100 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM6181IM-8 vs LM6181IMX-8 |
LM6181IM-8X | VIDEO AMPLIFIER, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | LM6181IM-8 vs LM6181IM-8X |
LM6181IMX-8/NOPB | IC OP-AMP, 3500 uV OFFSET-MAX, 100 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM6181IM-8 vs LM6181IMX-8/NOPB |