LM6118N vs LT1191CJ8 feature comparison

LM6118N National Semiconductor Corporation

Buy Now Datasheet

LT1191CJ8 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description PLASTIC, DIP-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.95 µA 2.5 µA
Bias Current-Max (IIB) @25C 0.35 µA 2.5 µA
Common-mode Reject Ratio-Min 90 dB 60 dB
Common-mode Reject Ratio-Nom 100 dB 70 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 2500 µV 6000 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Length 9.817 mm
Low-Offset NO NO
Neg Supply Voltage Limit-Max -21 V -9 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 50 V/us 325 V/us
Slew Rate-Nom 75 V/us 450 V/us
Supply Current-Max 7.5 mA 38 mA
Supply Voltage Limit-Max 21 V 9 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 17000 90000
Voltage Gain-Min 50000 20000
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Wideband YES

Compare LM6118N with alternatives

Compare LT1191CJ8 with alternatives