There are no models available for this part yet.
Overview of LT1191CJ8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
CAD Models for LT1191CJ8 by Linear Technology
Part Data Attributes for LT1191CJ8 by Linear Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
2.5 µA
|
Bias Current-Max (IIB) @25C
|
2.5 µA
|
Common-mode Reject Ratio-Min
|
60 dB
|
Common-mode Reject Ratio-Nom
|
70 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
6000 µV
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-9 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Min
|
325 V/us
|
Slew Rate-Nom
|
450 V/us
|
Supply Current-Max
|
38 mA
|
Supply Voltage Limit-Max
|
9 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
90000
|
Voltage Gain-Min
|
20000
|
Wideband
|
YES
|
Width
|
7.62 mm
|
Alternate Parts for LT1191CJ8
This table gives cross-reference parts and alternative options found for LT1191CJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1191CJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6218AN | IC DUAL OP-AMP, 4500 uV OFFSET-MAX, 17 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LT1191CJ8 vs LM6218AN |
AD8470703Q | Aerospace High Speed, Low Power Op Amp | Analog Devices Inc | LT1191CJ8 vs AD8470703Q |
LM6118J | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 17 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LT1191CJ8 vs LM6118J |
HA7-5222-9 | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,CERAMIC | Intersil Corporation | LT1191CJ8 vs HA7-5222-9 |
LM6218AN | DUAL OP-AMP, 4500uV OFFSET-MAX, 17MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LT1191CJ8 vs LM6218AN |
5962-9156501MPX | DUAL OP-AMP, 2500uV OFFSET-MAX, 17MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LT1191CJ8 vs 5962-9156501MPX |
LM6361N | IC OP-AMP, 22000 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LT1191CJ8 vs LM6361N |
5962-8964701PX | IC OP-AMP, 4000 uV OFFSET-MAX, 50 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | LT1191CJ8 vs 5962-8964701PX |
LM6361J | OP-AMP, 22000uV OFFSET-MAX, 50MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LT1191CJ8 vs LM6361J |
LM6261J | OP-AMP, 7000uV OFFSET-MAX, 50MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LT1191CJ8 vs LM6261J |