LM6118N vs LM6218N feature comparison

LM6118N National Semiconductor Corporation

Buy Now Datasheet

LM6218N Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-8 PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.95 µA 1.25 µA
Bias Current-Max (IIB) @25C 0.35 µA
Common-mode Reject Ratio-Min 90 dB
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation YES
Input Offset Voltage-Max 2500 µV 4500 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0
Length 9.817 mm 9.817 mm
Low-Offset NO
Neg Supply Voltage Limit-Max -21 V -21 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 50 V/us
Slew Rate-Nom 75 V/us 75 V/us
Supply Current-Max 7.5 mA
Supply Voltage Limit-Max 21 V 21 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 17000 17000
Voltage Gain-Min 50000
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare LM6118N with alternatives

Compare LM6218N with alternatives