LM6218N
vs
LM6218AN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP-8
PLASTIC, DIP-8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
1.25 µA
1.25 µA
Bias Current-Max (IIB) @25C
0.5 µA
0.35 µA
Common-mode Reject Ratio-Min
80 dB
90 dB
Common-mode Reject Ratio-Nom
100 dB
100 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
4500 µV
4500 µV
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e0
Length
9.8171 mm
9.817 mm
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-21 V
-21 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Min
50 V/us
50 V/us
Slew Rate-Nom
75 V/us
30 V/us
Supply Current-Max
7.5 mA
7.5 mA
Supply Voltage Limit-Max
21 V
21 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
17000
17000
Voltage Gain-Min
40000
50000
Width
7.62 mm
7.62 mm
Base Number Matches
3
3
Part Package Code
DIP
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Compare LM6218N with alternatives
Compare LM6218AN with alternatives