LM53600MQDSXTQ1 vs LTM8029EY#PBF feature comparison

LM53600MQDSXTQ1 Texas Instruments

Buy Now Datasheet

LTM8029EY#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Package Description HVSON, BGA-35
Reach Compliance Code compliant compliant
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments Analog Devices
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3 TO 6V ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 18V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 36 V
Input Voltage-Min 3.5 V 4.5 V
Input Voltage-Nom 13.5 V 12 V
JESD-30 Code S-PDSO-N10 R-PBGA-B35
JESD-609 Code e4 e1
Length 3 mm 11.25 mm
Moisture Sensitivity Level 2 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 10 35
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.65 A 0.6 A
Output Voltage-Max 9.9 V
Output Voltage-Min 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON BGA
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY
Peak Reflow Temperature (Cel) 260 250
Screening Level AEC-Q100
Seated Height-Max 0.8 mm 3.62 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2400 kHz 2200 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 6.25 mm
Base Number Matches 1 1
Pin Count 35
Manufacturer Package Code 05-08-1878
Output Voltage-Nom 3.3 V
Package Equivalence Code BGA35,5X8,50
Technology HYBRID

Compare LM53600MQDSXTQ1 with alternatives

Compare LTM8029EY#PBF with alternatives