LM5117QPMH vs LM5117PMHX/NOPB feature comparison

LM5117QPMH Texas Instruments

Buy Now Datasheet

LM5117PMHX/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HTSSOP, HTSSOP-20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SEATED HGT-NOM, ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V SEATED HGT-NOM, PROGRAMMABLE OUTPUT FROM 0.8V
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 65 V 65 V
Input Voltage-Min 5.5 V 5.5 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 6.5 mm 6.5 mm
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 750 kHz 750 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 6 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Outputs 1
Output Current-Max 20 A
Output Voltage-Max 62 V
Output Voltage-Min 0.8 V
Package Equivalence Code TSSOP20,.25
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare LM5117QPMH with alternatives

Compare LM5117PMHX/NOPB with alternatives