LM5117PMHX/NOPB
vs
LM5117QPMHE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Reach Compliance Code
unknown
unknown
Control Mode
CURRENT-MODE
CURRENT-MODE
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Number of Terminals
20
20
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HTSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Surface Mount
YES
YES
Switching Frequency-Max
530 kHz
750 kHz
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Package Description
HTSSOP,
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
SEATED HGT-NOM, PROGRAMMABLE OUTPUT IS FROM 0.8V
Analog IC - Other Type
SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
65 V
Input Voltage-Min
5.5 V
Input Voltage-Nom
48 V
Length
6.5 mm
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Seated Height-Max
1.1 mm
Switcher Configuration
BUCK
Temperature Grade
AUTOMOTIVE
Width
4.4 mm
Compare LM5117QPMHE with alternatives