LM5111-1MY vs LM5111-1MY feature comparison

LM5111-1MY Texas Instruments

Buy Now Datasheet

LM5111-1MY National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code MSOP
Package Description HTSSOP, MSOP-8
Pin Count 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Built-in Protections OVER VOLTAGE OVER VOLTAGE
High Side Driver NO
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM-POLE
Output Current Flow Direction SOURCE AND SINK SOURCE AND SINK
Output Peak Current Limit-Nom 5 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.09 mm 1.09 mm
Supply Current-Max 2 mA
Supply Voltage-Max 14 V 14 V
Supply Voltage-Min 3.5 V 3.5 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Turn-off Time 0.04 µs
Turn-on Time 0.04 µs
Width 3 mm 3 mm
Base Number Matches 4 4
Time@Peak Reflow Temperature-Max (s) 40

Compare LM5111-1MY with alternatives

Compare LM5111-1MY with alternatives