LM5111-1MY/NOPB vs LM5111-1MYX/NOPB feature comparison

LM5111-1MY/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM5111-1MYX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HTSSOP
Package Equivalence Code TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology BICMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Base Number Matches 2 2
Package Description HTSSOP,
ECCN Code EAR99
HTS Code 8542.39.00.01
Built-in Protections OVER VOLTAGE
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
Length 3 mm
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SOURCE AND SINK
Output Peak Current Limit-Nom 5 A
Seated Height-Max 1.09 mm
Supply Voltage-Max 14 V
Supply Voltage-Min 3.5 V
Temperature Grade AUTOMOTIVE
Width 3 mm

Compare LM5111-1MYX/NOPB with alternatives