LM5100BMAX/NOPB vs MCP14E6-E/P feature comparison

LM5100BMAX/NOPB Texas Instruments

Buy Now Datasheet

MCP14E6-E/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Package Description SOP, SOP8,.25 DIP, DIP8,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Microchip
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 4.9 mm 9.271 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A
Output Peak Current Limit-Nom 2 A 2 A
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.334 mm
Supply Current-Max 3 mA 2.2 mA
Supply Voltage-Max 14 V 18 V
Supply Voltage-Min 9 V 4.5 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES NO
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 0.045 µs 0.1 µs
Turn-on Time 0.045 µs 0.105 µs
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 8
Factory Lead Time 4 Weeks
Input Characteristics SCHMITT TRIGGER
Output Characteristics TOTEM-POLE
Screening Level TS 16949
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 12 V

Compare LM5100BMAX/NOPB with alternatives

Compare MCP14E6-E/P with alternatives