LM5100AM/NOPB
vs
EL7252CSZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
INTERSIL CORP
Package Description
MS-012AA, SOIC-8
ROHS COMPLIANT, SOIC-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
High Side Driver
YES
NO
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
NAND GATE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9022 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Peak Current Limit-Nom
3 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.7272 mm
Supply Voltage-Max
14 V
16 V
Supply Voltage-Min
9 V
4.5 V
Supply Voltage-Nom
12 V
15 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Turn-off Time
45 µs
0.025 µs
Turn-on Time
45 µs
0.025 µs
Width
3.9 mm
3.9116 mm
Base Number Matches
2
2
Part Package Code
SOIC
Pin Count
8
Factory Lead Time
26 Weeks
Technology
CMOS
Compare LM5100AM/NOPB with alternatives
Compare EL7252CSZ with alternatives