LM5056PMHX/NOPB vs LTC4151CDD#PBF feature comparison

LM5056PMHX/NOPB Texas Instruments

Buy Now Datasheet

LTC4151CDD#PBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Package Description HTSSOP-28 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustable Threshold YES NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G28 S-PDSO-N10
JESD-609 Code e3 e3
Length 9.7 mm 3 mm
Moisture Sensitivity Level 3 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 28 10
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HVSON
Package Equivalence Code TSSOP28,.25 SOLCC10,.12,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.8 mm
Supply Current-Max (Isup) 6.8 mA 1.7 mA
Supply Voltage-Max (Vsup) 5.5 V 80 V
Supply Voltage-Min (Vsup) 4.5 V 7 V
Supply Voltage-Nom (Vsup) 48 V 48 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 3 mm
Base Number Matches 1 2
Part Package Code DFN
Pin Count 10
Manufacturer Package Code DD
Technology CMOS

Compare LM5056PMHX/NOPB with alternatives

Compare LTC4151CDD#PBF with alternatives