LM5039MH vs LM5039SQX/NOPB feature comparison

LM5039MH Texas Instruments

Buy Now Datasheet

LM5039SQX/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description HTSSOP, HVQCCN, LCC20,.16X.2,20
Pin Count 20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SEATED HGT-NOM
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 105 V 15 V
Input Voltage-Min 13 V 13 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PDSO-G20 R-XQCC-N24
Length 6.5 mm 5 mm
Number of Functions 1 1
Number of Terminals 20 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HTSSOP HVQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 570 kHz 2000 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Width 4.4 mm 4 mm
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code LCC20,.16X.2,20
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 8 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare LM5039MH with alternatives

Compare LM5039SQX/NOPB with alternatives