LM5039SQX/NOPB
vs
LM5039MH/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Package Description
HVQCCN, LCC20,.16X.2,20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
15 V
Input Voltage-Min
13 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XQCC-N24
R-PDSO-G20
JESD-609 Code
e3
e3
Length
5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
Number of Terminals
24
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Equivalence Code
LCC20,.16X.2,20
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
8 V
Surface Mount
YES
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
2000 kHz
570 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
4 mm
Base Number Matches
1
2
Compare LM5039SQX/NOPB with alternatives