LM4913MH/NOPB
vs
LM4856ITL/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TSSOP
BGA
Package Description
TSSOP, TSSOP10,.19,20
IBGA, BGA18,4X5,20/17
Pin Count
10
18
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Bandwidth-Nom
20 kHz
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
JESD-30 Code
S-PDSO-G10
R-PBGA-B18
JESD-609 Code
e3
e1
Length
3 mm
2.225 mm
Moisture Sensitivity Level
1
1
Number of Channels
2
3
Number of Functions
1
1
Number of Terminals
10
18
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
0.09 W
1.1 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
IBGA
Package Equivalence Code
TSSOP10,.19,20
BGA18,4X5,20/17
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
GRID ARRAY, INTERSTITIAL PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max
8 mA
12 mA
Supply Voltage-Max (Vsup)
5.5 V
5 V
Supply Voltage-Min (Vsup)
2.5 V
2.6 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
0.866 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Width
3 mm
1.996 mm
Base Number Matches
1
1
Additional Feature
60 MILLI WATT POWER OUTPUT AT THE HANDSFREE SPEAKER
Compare LM4913MH/NOPB with alternatives
Compare LM4856ITL/NOPB with alternatives