LM4913MH/NOPB vs LM4852ITLX feature comparison

LM4913MH/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM4852ITLX Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TSSOP-10 BGA, BGA18,4X5,20/17
Reach Compliance Code compliant compliant
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
JESD-30 Code S-PDSO-G10 R-PBGA-B18
JESD-609 Code e3 e0
Length 3 mm 2.225 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 3
Number of Functions 1 1
Number of Terminals 10 18
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 0.09 W 1.1 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP BGA
Package Equivalence Code TSSOP10,.19,20 BGA18,4X5,20/17
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max 8 mA 12 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn63Pb37)
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.866 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3 mm 1.996 mm
Base Number Matches 2 2
Part Package Code BGA
Pin Count 18
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature 60 MILLI WATT POWER OUTPUT AT THE HANDSFREE SPEAKER

Compare LM4913MH/NOPB with alternatives

Compare LM4852ITLX with alternatives