LM48555TL vs LM48555TL/NOPB feature comparison

LM48555TL National Semiconductor Corporation

Buy Now Datasheet

LM48555TL/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description VFBGA, BGA12,3X4,20 GREEN, MICRO, BGA-12
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
JESD-30 Code R-PBGA-B12 R-PBGA-B12
JESD-609 Code e1 e1
Length 1.97 mm 1.97 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA12,3X4,20 BGA12,3X4,20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.675 mm 0.675 mm
Supply Current-Max 15 mA 15 mA
Supply Voltage-Max (Vsup) 6.5 V 6.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 30
Width 1.463 mm 1.463 mm
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code BGA
Pin Count 12
Samacsys Manufacturer Texas Instruments