There are no models available for this part yet.
Overview of LM48555TL by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for LM48555TL by National Semiconductor Corporation
Part Data Attributes for LM48555TL by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
VFBGA, BGA12,3X4,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
JESD-30 Code
|
R-XBGA-B12
|
JESD-609 Code
|
e1
|
Length
|
1.97 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA12,3X4,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.675 mm
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Max (Vsup)
|
6.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.463 mm
|
Alternate Parts for LM48555TL
This table gives cross-reference parts and alternative options found for LM48555TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48555TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48555TL/NOPB | Ceramic Speaker Driver 12-DSBGA -40 to 85 | Texas Instruments | LM48555TL vs LM48555TL/NOPB |
LM48555TL/NOPB | IC 1 CHANNEL, AUDIO AMPLIFIER, BGA12, ROHS COMPLIANT, MICRO, BGA-12, Audio/Video Amplifier | National Semiconductor Corporation | LM48555TL vs LM48555TL/NOPB |