LM4839LQX
vs
LM4838MT
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
LLP-28
|
TSSOP-28
|
Reach Compliance Code |
not_compliant
|
unknown
|
Channel Separation |
65 dB
|
65 dB
|
Consumer IC Type |
TONE CONTROL CIRCUIT
|
VOLUME CONTROL CIRCUIT
|
JESD-30 Code |
S-CQCC-N28
|
R-PDSO-G28
|
JESD-609 Code |
e0
|
|
Length |
5 mm
|
9.7 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Bands |
1
|
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
VQCCN
|
TSSOP
|
Package Equivalence Code |
LCC28,.2SQ,20
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.8 mm
|
1.1 mm
|
Supply Current-Max |
30 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
5 mm
|
4.4 mm
|
Base Number Matches |
2
|
8
|
Part Package Code |
|
SSOP
|
Pin Count |
|
28
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
BRIDGED MODE OPERATION 70 DB CHANNEL SEPARATION ALSO AVAILABLE; SEATED HT_TYP
|
Harmonic Distortion |
|
10%
|
|
|
|
Compare LM4839LQX with alternatives
Compare LM4838MT with alternatives