LM4734TA
vs
TDA7269A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
STMICROELECTRONICS
Package Description
ZIP, ZIP27,.16,.16,40
MULTIWATT-11
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Bandwidth-Nom
20 kHz
22 kHz
Consumer IC Type
AUDIO AMPLIFIER
CLASS AB AUDIO AMPLIFIER
JESD-30 Code
R-PZIP-T27
R-PZIP-T11
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
Number of Channels
3
2
Number of Functions
1
1
Number of Terminals
27
11
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-20 °C
Output Power-Nom
20 W
14 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
ZIP
Package Equivalence Code
ZIP27,.16,.16,40
ZIP11,.2,.17,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
120 mA
100 mA
Supply Voltage-Max (Vsup)
30 V
20 V
Supply Voltage-Min (Vsup)
10 V
5 V
Surface Mount
NO
NO
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1 mm
1.7 mm
Terminal Position
ZIG-ZAG
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Base Number Matches
1
1
Part Package Code
ZFM
Pin Count
11
Factory Lead Time
12 Weeks
Samacsys Manufacturer
STMicroelectronics
Gain
30 dB
Harmonic Distortion
10%
Technology
BIPOLAR
Compare LM4734TA with alternatives
Compare TDA7269A with alternatives