LM43602QDSUTQ1 vs LMR43620MSC5RPERQ1 feature comparison

LM43602QDSUTQ1 Texas Instruments

Buy Now Datasheet

LMR43620MSC5RPERQ1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description , VQFN-9
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Screening Level AEC-Q100 AEC-Q100
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature PFM CONTROL TECHNIQUE ALSO AVAILABLE
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 36 V
Input Voltage-Min 3 V
Input Voltage-Nom 13.5 V
JESD-30 Code S-PQCC-N9
JESD-609 Code e3
Length 2 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A
Output Voltage-Max 32 V
Output Voltage-Min 1 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code VQCCN
Package Equivalence Code LCC9,.08SQ(UNSPEC)
Package Shape SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2200 kHz
Terminal Finish Tin (Sn)
Terminal Form NO LEAD
Terminal Position QUAD
Width 2 mm

Compare LM43602QDSUTQ1 with alternatives

Compare LMR43620MSC5RPERQ1 with alternatives