Part Details for LMR43620MSC5RPERQ1 by Texas Instruments
Overview of LMR43620MSC5RPERQ1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR43620MSC5RPERQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR43620MSC5RPERQ1CT-ND
|
DigiKey | IC REG BUCK ADJ/5V 2A 9VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1930 In Stock |
|
$1.6190 / $3.1200 | Buy Now |
DISTI #
595-R43620MSC5RPERQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive, 3-V to 36-V, 2-A low-EMI synchronous buck regulator with low IQ 9-VQFN-HR -40 to 150 RoHS: Compliant | 2452 |
|
$1.6500 / $3.3500 | Buy Now |
Part Details for LMR43620MSC5RPERQ1
LMR43620MSC5RPERQ1 CAD Models
LMR43620MSC5RPERQ1 Part Data Attributes
|
LMR43620MSC5RPERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR43620MSC5RPERQ1
Texas Instruments
Automotive, 3-V to 36-V, 2-A low-EMI synchronous buck regulator with low IQ 9-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | S-PQCC-N9 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 32 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC9,.08SQ(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 2 mm |
Alternate Parts for LMR43620MSC5RPERQ1
This table gives cross-reference parts and alternative options found for LMR43620MSC5RPERQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR43620MSC5RPERQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM43602PWPT | Texas Instruments | $2.8698 | 3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | LMR43620MSC5RPERQ1 vs LM43602PWPT |
LTC3624EDD-2#TRPBF | Analog Devices Inc | Check for Price | LTC3624EDD-2#TRPBF | LMR43620MSC5RPERQ1 vs LTC3624EDD-2#TRPBF |
LM27342MY | Texas Instruments | Check for Price | 4A SWITCHING REGULATOR, 2300kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 | LMR43620MSC5RPERQ1 vs LM27342MY |
LM43602QPWPRQ1 | Texas Instruments | Check for Price | Automotive Qualified 3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | LMR43620MSC5RPERQ1 vs LM43602QPWPRQ1 |
LM27342QMYX | Texas Instruments | Check for Price | 4A SWITCHING REGULATOR, 2300kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 | LMR43620MSC5RPERQ1 vs LM27342QMYX |
LM27342SDX/NOPB | Texas Instruments | $1.3762 | 2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-WSON -40 to 125 | LMR43620MSC5RPERQ1 vs LM27342SDX/NOPB |
LM27342SD | Texas Instruments | Check for Price | 4A SWITCHING REGULATOR, 2300kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, LLP-10 | LMR43620MSC5RPERQ1 vs LM27342SD |
LM27342QMY/NOPB | Texas Instruments | $1.6239 | 2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125 | LMR43620MSC5RPERQ1 vs LM27342QMY/NOPB |
LM27342QMYX/NOPB | Texas Instruments | $1.6239 | 2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125 | LMR43620MSC5RPERQ1 vs LM27342QMYX/NOPB |
LM43602QPWPTQ1 | Texas Instruments | Check for Price | Automotive Qualified 3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | LMR43620MSC5RPERQ1 vs LM43602QPWPTQ1 |