LM43600PWP vs LV2862YDDCT feature comparison

LM43600PWP Texas Instruments

Buy Now Datasheet

LV2862YDDCT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HTSSOP-16 LSSOP, TSSOP6,.11,37
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 1 TO 28 V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 60 V
Input Voltage-Min 3.5 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G16 R-PDSO-G6
JESD-609 Code e4 e4
Length 5 mm 2.9 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 16 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.5 A 0.6 A
Output Voltage-Max 28 V 58 V
Output Voltage-Min 1 V 0.765 V
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.2 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz 2100 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 1.6 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2020-06-06
Package Equivalence Code TSSOP6,.11,37
Supply Voltage-Nom (Vsup) 12 V

Compare LM43600PWP with alternatives

Compare LV2862YDDCT with alternatives