LV2862YDDCT vs MAX20075DATCC/VY+T feature comparison

LV2862YDDCT Texas Instruments

Buy Now Datasheet

MAX20075DATCC/VY+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description LSSOP, TSSOP6,.11,37
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2020-06-06 2020-02-12
Samacsys Manufacturer Texas Instruments Analog Devices
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 36 V
Input Voltage-Min 4 V 3.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G6 S-PDSO-N12
JESD-609 Code e4 e3
Length 2.9 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 6 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.6 A 0.6 A
Output Voltage-Max 58 V 3.6 V
Output Voltage-Min 0.765 V 1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP HVSON
Package Equivalence Code TSSOP6,.11,37 SOLCC12,.12,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.1 mm 0.8 mm
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2100 kHz 2275 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.6 mm 3 mm
Base Number Matches 1 1
Part Package Code 12-LFCSP_SS-3X3X0.75
Pin Count 12
Manufacturer Package Code 12-LFCSP_SS-3X3X0.75
Output Voltage-Nom 3.6 V
Screening Level AEC-Q100

Compare LV2862YDDCT with alternatives

Compare MAX20075DATCC/VY+T with alternatives