LM431BIMX
vs
LM431ACZ/LFT4
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
|
Pin Count |
8
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-609 Code |
e0
|
e3
|
Moisture Sensitivity Level |
1
|
|
Peak Reflow Temperature (Cel) |
235
|
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
TO-92 , 3 PIN
|
Samacsys Manufacturer |
|
Texas Instruments
|
JESD-30 Code |
|
O-PBCY-W3
|
Length |
|
4.3 mm
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Current-Max |
|
0.1 A
|
Output Voltage-Max |
|
2.55 V
|
Output Voltage-Min |
|
2.44 V
|
Output Voltage-Nom |
|
2.5 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TO-92
|
Package Equivalence Code |
|
SIP3,.1,50
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
3.6 mm
|
Supply Voltage-Max (Vsup) |
|
37 V
|
Supply Voltage-Min (Vsup) |
|
2.44 V
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Temp Coef of Voltage-Max |
|
97 ppm/°C
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
WIRE
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
BOTTOM
|
Trim/Adjustable Output |
|
YES
|
Width |
|
4.3 mm
|
|
|
|
Compare LM431BIMX with alternatives
Compare LM431ACZ/LFT4 with alternatives