LM431ACMF vs TL431ACLP feature comparison

LM431ACMF Fairchild Semiconductor Corporation

Buy Now Datasheet

TL431ACLP onsemi

Buy Now Datasheet
Pbfree Code No No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Part Package Code SOT-23 TO-92
Package Description TSOP, TO-236 PLASTIC, TO-92, TO-226, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e0 e0
Length 2.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.1 A 0.1 A
Output Voltage-Max 2.55 V 2.537 V
Output Voltage-Min 2.45 V 2.453 V
Output Voltage-Nom 2.5 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TO-92
Package Equivalence Code TO-236 SIP3,.1,50
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, THIN PROFILE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.14 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 61.818 ppm/°C 97.338 ppm/°C
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL BOTTOM
Trim/Adjustable Output YES YES
Width 1.3 mm
Base Number Matches 1 8
Manufacturer Package Code 29-11
Samacsys Manufacturer onsemi
Peak Reflow Temperature (Cel) 235
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 2.495 V

Compare LM431ACMF with alternatives

Compare TL431ACLP with alternatives