LM4140BCMX-1.0 vs LM4140ACM-1.0 feature comparison

LM4140BCMX-1.0 National Semiconductor Corporation

Buy Now Datasheet

LM4140ACM-1.0 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOIC-8 SOIC-8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 1.025 V 1.025 V
Output Voltage-Min 1.023 V 1.023 V
Output Voltage-Nom 1.024 V 1.024 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Temp Coef of Voltage-Max 6 ppm/°C 3 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.1% 0.1%
Width 3.9 mm 3.9 mm
Base Number Matches 2 2

Compare LM4140BCMX-1.0 with alternatives

Compare LM4140ACM-1.0 with alternatives