LM4120IM5X-3.0
vs
MAX6037AAUK30+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
5-SOT_23-N/A
Package Description
SOT-23, 5 PIN
Pin Count
5
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
e3
Length
2.92 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
3.006 V
Output Voltage-Min
2.994 V
Output Voltage-Nom
3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.22 mm
Supply Voltage-Max (Vsup)
12 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
3.2 V
Supply Voltage-Nom (Vsup)
4 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BICMOS
Temp Coef of Voltage-Max
50 ppm/°C
25 ppm/°C
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.5%
0.2%
Width
1.6 mm
Base Number Matches
2
2
Manufacturer Package Code
5-SOT_23-N/A
Date Of Intro
2004-02-23
Time@Peak Reflow Temperature-Max (s)
30
Compare LM4120IM5X-3.0 with alternatives
Compare MAX6037AAUK30+ with alternatives