LM4051AIM3-ADJ/NOPB vs LM4051CIM3-ADJ feature comparison

LM4051AIM3-ADJ/NOPB Texas Instruments

Buy Now Datasheet

LM4051CIM3-ADJ National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT VOLTAGE CAN BE ADJUSTED TO ANY VALUE IN THE RANGE OF 1.24V THROUGH 10V OUTPUT VOLTAGE CAN BE ADJUSTED TO ANY VALUE IN THE RANGE OF 1.24V THROUGH 10V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Length 2.92 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 1.2172 V 1.2221 V
Output Voltage-Min 1.2068 V 1.2019 V
Output Voltage-Nom 1.225 V 1.212 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.12 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C 50 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.1% 0.5%
Width 1.3 mm 1.3 mm
Base Number Matches 1 2

Compare LM4051AIM3-ADJ/NOPB with alternatives

Compare LM4051CIM3-ADJ with alternatives