LM4051AIM3-1.2 vs LM4051CIM3-1.2/NOPB feature comparison

LM4051AIM3-1.2 Texas Instruments

Buy Now Datasheet

LM4051CIM3-1.2/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOT-23
Package Description TSSOP, TO-236 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Length 2.92 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 1.2302 V 1.2351 V
Output Voltage-Min 1.2198 V 1.2149 V
Output Voltage-Nom 1.225 V 1.225 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.12 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C 50 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.953 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.1% 0.5%
Width 1.3 mm 1.3 mm
Base Number Matches 2 1

Compare LM4051AIM3-1.2 with alternatives

Compare LM4051CIM3-1.2/NOPB with alternatives