LM4050WG2.5-MPR
vs
LM4050WG2.5RLQV
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP10,.4
SOP, SOP10,.4
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-CDSO-G10
R-CDSO-G10
JESD-609 Code
e0
e0
Length
6.86 mm
6.86 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
2.513 V
2.513 V
Output Voltage-Min
2.487 V
2.487 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
SOP
Package Equivalence Code
SOP10,.4
SOP10,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535V;38534K;883S
38535V;38534K;883S
Seated Height-Max
2.33 mm
2.33 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
45 ppm/°C
45 ppm/°C
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
100k Rad(Si) V
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.1%
0.7%
Width
6.12 mm
6.12 mm
Base Number Matches
1
1
Compare LM4050WG2.5-MPR with alternatives
Compare LM4050WG2.5RLQV with alternatives