LM4050QBIM3X2.5/NOPB vs LM4050BIM3-2.5 feature comparison

LM4050QBIM3X2.5/NOPB Texas Instruments

Buy Now Datasheet

LM4050BIM3-2.5 Maxim Integrated Products

Buy Now Datasheet
Yes No
Obsolete Obsolete
TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
TSSOP, TO-236 SOT-23, 3 PIN
compliant not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
R-PDSO-G3 R-PDSO-G3
e3 e0
2.92 mm 2.92 mm
1 1
1 1
1 1
3 3
125 °C 125 °C
-40 °C -40 °C
2.518 V 2.505 V
2.482 V 2.495 V
2.5 V 2.5 V
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TO-236 TO-236
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260
Not Qualified Not Qualified
1.12 mm 1.12 mm
YES YES
BIPOLAR BICMOS
50 ppm/°C 50 ppm/°C
AUTOMOTIVE AUTOMOTIVE
MATTE TIN TIN LEAD
GULL WING GULL WING
0.95 mm 0.953 mm
DUAL DUAL
30
NO NO
0.2%
1.3 mm 1.3 mm
1 3
SOT-23
3

Compare LM4050QBIM3X2.5/NOPB with alternatives

Compare LM4050BIM3-2.5 with alternatives